
EVB-LIV4F | |
|---|---|
DigiKey Part Number | 497-EVB-LIV4F-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LIV4F |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Teseo-LIV4F - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part Teseo-LIV4F |
Packaging Bulk | RF Type GNSS |
Part Status Active | Function Navigation |
Type GNSS |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 132,75000 Kč | 5 132,75 Kč |
| 10 | 5 120,92900 Kč | 51 209,29 Kč |
| Unit Price without VAT: | 5 132,75000 Kč |
|---|---|
| Unit Price with VAT: | 6 210,62750 Kč |

