
EVALSTGAP2SICS | |
|---|---|
DigiKey Part Number | 497-EVALSTGAP2SICS-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTGAP2SICS |
Description | EVAL BOARD FOR STGAP2SICS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STGAP2SICS - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer STMicroelectronics | Utilized IC / Part STGAP2SICS |
Packaging Bulk | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,86000 Kč | 1 347,86 Kč |
| Unit Price without VAT: | 1 347,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,91060 Kč |


