
EVALST-3PHISOSD | |
|---|---|
DigiKey Part Number | 497-EVALST-3PHISOSD-ND |
Manufacturer | |
Manufacturer Product Number | EVALST-3PHISOSD |
Description | EVAL BOARD FOR ISOSD61 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISOSD61, STM32F413 - Current Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Current Monitor |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part ISOSD61, STM32F413 |
Part Status Active | Primary Attributes Current Shunt Monitor |
Type Power Management | Contents Board(s) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 287,31000 Kč | 2 287,31 Kč |
| Unit Price without VAT: | 2 287,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 767,64510 Kč |


