SPEAr300 SPEAr® ARM9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALSPEAR300

DigiKey Part Number
497-10848-ND
Manufacturer
Manufacturer Product Number
EVALSPEAR300
Description
SPEAR300 EVAL BRD
Customer Reference
Detailed Description
SPEAr300 SPEAr® ARM9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM9
Platform
-
Utilized IC / Part
SPEAr300
Mounting Type
Fixed
Contents
Board(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 118,56000 Kč15 118,56 Kč
Manufacturers Standard Package
Unit Price without VAT:15 118,56000 Kč
Unit Price with VAT:18 293,45760 Kč