
EVALMASTERGAN5 | |
|---|---|
DigiKey Part Number | 497-EVALMASTERGAN5-ND |
Manufacturer | |
Manufacturer Product Number | EVALMASTERGAN5 |
Description | EVAL BOARD FOR MASTERGAN5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MASTERGAN5 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | Yes, MCU/FBGA | |
Utilized IC / Part | MASTERGAN5 | |
Primary Attributes | 6V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 037,52000 Kč | 3 037,52 Kč |
| Unit Price without VAT: | 3 037,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 675,39920 Kč |

