
EVALMASTERGAN4 | |
|---|---|
DigiKey Part Number | 497-EVALMASTERGAN4-ND |
Manufacturer | |
Manufacturer Product Number | EVALMASTERGAN4 |
Description | EVAL BOARD FOR MASTERGAN4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MASTERGAN4 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | Yes, MCU/FBGA | |
Utilized IC / Part | MASTERGAN4 | |
Primary Attributes | 6V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 768,29000 Kč | 2 768,29 Kč |
| Unit Price without VAT: | 2 768,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 349,63090 Kč |

