EVALMASTERGAN3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALMASTERGAN3

DigiKey Part Number
497-EVALMASTERGAN3-ND
Manufacturer
Manufacturer Product Number
EVALMASTERGAN3
Description
EVAL BOARD FOR MASTERGAN3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
MASTERGAN3 - Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
Yes, MCU/FBGA
Utilized IC / Part
MASTERGAN3
Primary Attributes
6V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 037,52000 Kč3 037,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 037,52000 Kč
Unit Price with VAT:3 675,39920 Kč