
EV-VNQ5027AK | |
|---|---|
DigiKey Part Number | 497-13469-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNQ5027AK |
Description | EVAL BOARD FOR VNQ5027AK |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VNQ5027AK VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VNQ5027AK | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |


