
EV-VND5T035AK | |
|---|---|
DigiKey Part Number | 497-13464-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND5T035AK |
Description | EVAL BOARD FOR VND5T035AK |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VND5T035AK VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer STMicroelectronics | Utilized IC / Part VND5T035AK |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |


