
EV-VND5E160J | |
|---|---|
DigiKey Part Number | 497-13461-ND |
Manufacturer | |
Manufacturer Product Number | EV-VND5E160J |
Description | EVAL BOARD FOR VND5E160J |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VND5E160J VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | VND5E160J | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |


