
EV-VN7000AY | |
|---|---|
DigiKey Part Number | 497-EV-VN7000AY-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN7000AY |
Description | EVAL BOARD FOR VN7000AY |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | VN7000AY VIPower® High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function High Side Driver (Internal FET) |
Manufacturer STMicroelectronics | Utilized IC / Part VN7000AY |
Series | Primary Attributes 1-Channel (Single) |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |





