
ESDLIN1524BJ-HQ | |
|---|---|
DigiKey Part Number | 497-ESDLIN1524BJ-HQTR-ND - Tape & Reel (TR) 497-ESDLIN1524BJ-HQCT-ND - Cut Tape (CT) 497-ESDLIN1524BJ-HQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLIN1524BJ-HQ |
Description | TVS DIODE 50VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 50A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50V | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,79938 Kč | 1 899,69 Kč |
| 1 000 | 3,40294 Kč | 3 402,94 Kč |
| 2 000 | 3,06886 Kč | 6 137,72 Kč |
| 5 000 | 2,70694 Kč | 13 534,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,48310 Kč | 24 831,00 Kč |
| 20 000 | 2,29487 Kč | 45 897,40 Kč |
| 30 000 | 2,19899 Kč | 65 969,70 Kč |
| 50 000 | 2,09455 Kč | 104 727,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



