
| ESDL20-1BF4 | |
|---|---|
| DigiKey Part Number | 497-ESDL20-1BF4CT-ND - Cut Tape (CT) 497-ESDL20-1BF4DKR-ND - Digi-Reel® 497-ESDL20-1BF4TR-ND | 
| Manufacturer | |
| Manufacturer Product Number | ESDL20-1BF4 | 
| Description | DISCRETE | 
| Customer Reference | |
| Detailed Description | 39V (Typ) Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESDL20-1BF4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
| Part Status | Last Time Buy | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | - | |
| Voltage - Breakdown (Min) | 22V | |
| Voltage - Clamping (Max) @ Ipp | 39V (Typ) | |
| Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
| Power - Peak Pulse | 90W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 13pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč | 
| 10 | 3,03800 Kč | 30,38 Kč | 
| 100 | 1,77480 Kč | 177,48 Kč | 
| 500 | 1,36612 Kč | 683,06 Kč | 
| 1 000 | 0,95708 Kč | 957,08 Kč | 
| 2 000 | 0,93627 Kč | 1 872,54 Kč | 
| 5 000 | 0,89715 Kč | 4 485,75 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 0,87676 Kč | 13 151,40 Kč | 
| Unit Price without VAT: | 5,20000 Kč | 
|---|---|
| Unit Price with VAT: | 6,29200 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic