
ESDAXLC18-1BF4 | |
|---|---|
DigiKey Part Number | 497-19273-2-ND - Tape & Reel (TR) 497-19273-1-ND - Cut Tape (CT) 497-19273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAXLC18-1BF4 |
Description | TVS DIODE 18VWM 20VC 0201 |
Customer Reference | |
Detailed Description | 20V Clamp 2.2A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAXLC18-1BF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 100 | 0,86310 Kč | 86,31 Kč |
| 500 | 0,85252 Kč | 426,26 Kč |
| 1 000 | 0,84200 Kč | 842,00 Kč |
| 2 000 | 0,83148 Kč | 1 662,96 Kč |
| 5 000 | 0,81043 Kč | 4 052,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,59729 Kč | 8 959,35 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



