
ESDALCL6-4P6A | |
|---|---|
DigiKey Part Number | 497-13528-2-ND - Tape & Reel (TR) 497-13528-1-ND - Cut Tape (CT) 497-13528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALCL6-4P6A |
Description | TVS DIODE 3VWM SOT666 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALCL6-4P6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57920 Kč | 557,92 Kč |
| 500 | 4,21934 Kč | 2 109,67 Kč |
| 1 000 | 3,78069 Kč | 3 780,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22277 Kč | 9 668,31 Kč |
| 6 000 | 2,94161 Kč | 17 649,66 Kč |
| 9 000 | 2,79831 Kč | 25 184,79 Kč |
| 15 000 | 2,63728 Kč | 39 559,20 Kč |
| 21 000 | 2,54191 Kč | 53 380,11 Kč |
| 30 000 | 2,44923 Kč | 73 476,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

