
ESDALC6V1P6 | |
|---|---|
DigiKey Part Number | 497-6638-2-ND - Tape & Reel (TR) 497-6638-1-ND - Cut Tape (CT) 497-6638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1P6 |
Description | TVS DIODE 3VWM SOT666IP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666IP |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 500 | 3,92200 Kč | 1 961,00 Kč |
| 1 000 | 3,51003 Kč | 3 510,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98592 Kč | 8 957,76 Kč |
| 6 000 | 2,72176 Kč | 16 330,56 Kč |
| 9 000 | 2,58712 Kč | 23 284,08 Kč |
| 15 000 | 2,43578 Kč | 36 536,70 Kč |
| 21 000 | 2,34616 Kč | 49 269,36 Kč |
| 30 000 | 2,25905 Kč | 67 771,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






