
ESDALC6V1M3R | |
|---|---|
DigiKey Part Number | 497-ESDALC6V1M3R-ND |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1M3R |
Description | TVS DIODE 5VWM SOT883 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,97159 Kč | 23 659,08 Kč |
| Unit Price without VAT: | 1,97159 Kč |
|---|---|
| Unit Price with VAT: | 2,38562 Kč |


