
ESDALC20-1BF4 | |
|---|---|
DigiKey Part Number | 497-16429-2-ND - Tape & Reel (TR) 497-16429-1-ND - Cut Tape (CT) 497-16429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC20-1BF4 |
Description | TVS DIODE 20VWM 37VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC20-1BF4 Models |
Category | Current - Peak Pulse (10/1000µs) 2.4A (8/20µs) |
Mfr | Power - Peak Pulse 90W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10.5pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 100 | 1,81440 Kč | 181,44 Kč |
| 500 | 1,32516 Kč | 662,58 Kč |
| 1 000 | 1,16666 Kč | 1 166,66 Kč |
| 2 000 | 1,03277 Kč | 2 065,54 Kč |
| 5 000 | 0,88740 Kč | 4 437,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,75130 Kč | 11 269,50 Kč |
| 30 000 | 0,68269 Kč | 20 480,70 Kč |
| 45 000 | 0,64772 Kč | 29 147,40 Kč |
| 75 000 | 0,60841 Kč | 45 630,75 Kč |
| 105 000 | 0,58512 Kč | 61 437,60 Kč |
| 150 000 | 0,56249 Kč | 84 373,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


