2 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 UDFN
ESDA Series

ESDA8P80-1U1M

DigiKey Part Number
497-ESDA8P80-1U1MTR-ND - Tape & Reel (TR)
497-ESDA8P80-1U1MCT-ND - Cut Tape (CT)
497-ESDA8P80-1U1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA8P80-1U1M
Description
TVS DIODE 6.3VWM 13.2VC 1610
Customer Reference
Detailed Description
13.2V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Datasheet
 Datasheet
EDA/CAD Models
ESDA8P80-1U1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.3V
Voltage - Breakdown (Min)
6.9V
Voltage - Clamping (Max) @ Ipp
13.2V
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Power - Peak Pulse
1100W (1.1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 098
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
106,37400 Kč63,74 Kč
1004,04100 Kč404,10 Kč
5003,03244 Kč1 516,22 Kč
1 0002,31213 Kč2 312,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,57006 Kč12 560,48 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč