Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA6V1W5

DigiKey Part Number
497-7228-2-ND - Tape & Reel (TR)
497-7228-1-ND - Cut Tape (CT)
497-7228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1W5
Description
TVS DIODE 3VWM SOT3235
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1W5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
5-TSSOP, SC-70-5, SOT-353
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
6.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,29100 Kč52,91 Kč
1003,32610 Kč332,61 Kč
5002,47272 Kč1 236,36 Kč
1 0002,19660 Kč2 196,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,84495 Kč5 534,85 Kč
6 0001,66756 Kč10 005,36 Kč
9 0001,57707 Kč14 193,63 Kč
15 0001,47535 Kč22 130,25 Kč
21 0001,41510 Kč29 717,10 Kč
30 0001,35652 Kč40 695,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč