
ESDA6V1LY | |
|---|---|
DigiKey Part Number | 497-ESDA6V1LYTR-ND - Tape & Reel (TR) 497-ESDA6V1LYCT-ND - Cut Tape (CT) 497-ESDA6V1LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1LY |
Description | TVS DIODE 5.2VWM 16VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1LY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.2V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,85200 Kč | 58,52 Kč |
| 100 | 3,51540 Kč | 351,54 Kč |
| 500 | 3,10740 Kč | 1 553,70 Kč |
| 1 000 | 2,21025 Kč | 2 210,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04185 Kč | 6 125,55 Kč |
| 6 000 | 1,89450 Kč | 11 367,00 Kč |
| 9 000 | 1,61559 Kč | 14 540,31 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

