Clamp Ipp Tvs Diode Surface Mount SOT-323-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA6V1-5W6

DigiKey Part Number
497-6634-2-ND - Tape & Reel (TR)
497-6634-1-ND - Cut Tape (CT)
497-6634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1-5W6
Description
TVS DIODE 3VWM SOT3236L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323-6L
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1-5W6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
6-TSSOP, SC-88, SOT-363
Unidirectional Channels
5
Supplier Device Package
Voltage - Reverse Standoff (Typ)
3V
Base Product Number
Voltage - Breakdown (Min)
6.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,79000 Kč77,90 Kč
1004,95760 Kč495,76 Kč
5003,73470 Kč1 867,35 Kč
1 0003,33952 Kč3 339,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,83690 Kč8 510,70 Kč
6 0002,58359 Kč15 501,54 Kč
9 0002,45446 Kč22 090,14 Kč
15 0002,30933 Kč34 639,95 Kč
21 0002,22340 Kč46 691,40 Kč
30 0002,13984 Kč64 195,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč