Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
SOT-23-3

ESDA37LY

DigiKey Part Number
497-ESDA37LYTR-ND - Tape & Reel (TR)
497-ESDA37LYCT-ND - Cut Tape (CT)
497-ESDA37LYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA37LY
Description
TVS DIODE 36VWM SOT233
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA37LY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
6.3A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
1001,46780 Kč146,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32287 Kč3 968,61 Kč
6 0001,30188 Kč7 811,28 Kč
9 0001,19950 Kč10 795,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč