Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA19SC6

DigiKey Part Number
497-10700-2-ND - Tape & Reel (TR)
497-10700-1-ND - Cut Tape (CT)
497-10700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA19SC6
Description
TVS DIODE 15VWM SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA19SC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,74800 Kč77,48 Kč
1004,93660 Kč493,66 Kč
5003,71748 Kč1 858,74 Kč
1 0003,32377 Kč3 323,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,82325 Kč8 469,75 Kč
6 0002,57093 Kč15 425,58 Kč
9 0002,44230 Kč21 980,70 Kč
15 0002,29774 Kč34 466,10 Kč
21 0002,21213 Kč46 454,73 Kč
30 0002,12892 Kč63 867,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč