
ESDA17-5SC6 | |
|---|---|
DigiKey Part Number | 497-7225-2-ND - Tape & Reel (TR) 497-7225-1-ND - Cut Tape (CT) 497-7225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA17-5SC6 |
Description | TVS DIODE 14VWM SOT23-6 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA17-5SC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 10 | 5,43700 Kč | 54,37 Kč |
| 100 | 3,62440 Kč | 362,44 Kč |
| 500 | 2,85372 Kč | 1 426,86 Kč |
| 1 000 | 2,27047 Kč | 2 270,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71667 Kč | 5 150,01 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |



