
E-TDA7375V | |
|---|---|
DigiKey Part Number | 497-10175-5-ND |
Manufacturer | |
Manufacturer Product Number | E-TDA7375V |
Description | IC AMP AB DUAL/QUAD 15MULTIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | E-TDA7375V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm; 12W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Supplier Device Package | 15-Multiwatt | |
Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,78000 Kč | 115,78 Kč |
| 10 | 88,53600 Kč | 885,36 Kč |
| 25 | 81,71600 Kč | 2 042,90 Kč |
| 100 | 74,22020 Kč | 7 422,02 Kč |
| 250 | 70,64464 Kč | 17 661,16 Kč |
| 500 | 68,48996 Kč | 34 244,98 Kč |
| 1 000 | 66,71629 Kč | 66 716,29 Kč |
| 2 500 | 64,84419 Kč | 162 110,48 Kč |
| Unit Price without VAT: | 115,78000 Kč |
|---|---|
| Unit Price with VAT: | 140,09380 Kč |


