
DSL01-008SC5 | |
|---|---|
DigiKey Part Number | 497-DSL01-008SC5TR-ND - Tape & Reel (TR) 497-DSL01-008SC5CT-ND - Cut Tape (CT) 497-DSL01-008SC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL01-008SC5 |
Description | THYRISTOR 8V 30A SC-74A |
Customer Reference | |
Detailed Description | 8V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | DSL01-008SC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | 20V | |
Voltage - Off State | 8V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Peak Pulse (10/1000µs) | 18 A | |
Current - Hold (Ih) | 100 mA | |
Number of Elements | 1 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52984 Kč | 16 589,52 Kč |
| 6 000 | 5,10213 Kč | 30 612,78 Kč |
| 9 000 | 4,88428 Kč | 43 958,52 Kč |
| 15 000 | 4,63950 Kč | 69 592,50 Kč |
| 21 000 | 4,57838 Kč | 96 145,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 100 | 9,12310 Kč | 912,31 Kč |
| 500 | 7,04754 Kč | 3 523,77 Kč |
| 1 000 | 6,37920 Kč | 6 379,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 100 | 9,72720 Kč | 972,72 Kč |
| 500 | 7,53338 Kč | 3 766,69 Kč |
| 1 000 | 6,82673 Kč | 6 826,73 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


