
BZW50-22 | |
|---|---|
DigiKey Part Number | 497-16155-1-ND - Cut Tape (CT) 497-16155-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-22 |
Description | TVS DIODE 22VWM 51VC R6 |
Customer Reference | |
Detailed Description | 51V Clamp 1177A (1.177kA) (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 1177A (1.177kA) (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8500pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 48,33100 Kč | 483,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,71370 Kč | 3 371,37 Kč |
| 200 | 30,71405 Kč | 6 142,81 Kč |
| 300 | 29,18583 Kč | 8 755,75 Kč |
| 500 | 27,46814 Kč | 13 734,07 Kč |
| 700 | 26,45113 Kč | 18 515,79 Kč |
| 1 000 | 25,46229 Kč | 25 462,29 Kč |
| 2 500 | 23,93907 Kč | 59 847,68 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |


