
BZW50-12B | |
|---|---|
DigiKey Part Number | 497-12475-1-ND - Cut Tape (CT) 497-12475-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-12B |
Description | TVS DIODE 12VWM 28VC R6 |
Customer Reference | |
Detailed Description | 28V Clamp 2143A (2.143kA) (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-12B Models |
Category | Current - Peak Pulse (10/1000µs) 2143A (2.143kA) (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 9250pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC50J12CA | STMicroelectronics | 827 | 497-SMC50J12CACT-ND | 49,77000 Kč | MFR Recommended |
| 5KP12A | Littelfuse Inc. | 611 | 5KP12ALFCT-ND | 74,54000 Kč | Direct |
| 5KP12CA | Littelfuse Inc. | 1 128 | 5KP12CALFCT-ND | 86,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |

