
BZW50-100B | |
|---|---|
DigiKey Part Number | 497-12039-1-ND - Cut Tape (CT) 497-12039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-100B |
Description | TVS DIODE 100VWM 228VC R6 |
Customer Reference | |
Detailed Description | 228V Clamp 263A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 228V | |
Current - Peak Pulse (10/1000µs) | 263A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1150pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 51,82300 Kč | 518,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,29290 Kč | 3 629,29 Kč |
| 200 | 33,10965 Kč | 6 621,93 Kč |
| 300 | 31,48720 Kč | 9 446,16 Kč |
| 500 | 29,66388 Kč | 14 831,94 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

