228V Clamp 263A (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW50-100B

DigiKey Part Number
497-12039-1-ND - Cut Tape (CT)
497-12039-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW50-100B
Description
TVS DIODE 100VWM 228VC R6
Customer Reference
Detailed Description
228V Clamp 263A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
BZW50-100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
228V
Current - Peak Pulse (10/1000µs)
263A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1150pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1051,82300 Kč518,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10036,29290 Kč3 629,29 Kč
20033,10965 Kč6 621,93 Kč
30031,48720 Kč9 446,16 Kč
50029,66388 Kč14 831,94 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč