
BU931P | |
|---|---|
DigiKey Part Number | 497-3128-5-ND |
Manufacturer | |
Manufacturer Product Number | BU931P |
Description | TRANS NPN DARL 400V 15A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 15 A 135 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | BU931P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 250mA, 10A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 5A, 10V | |
Power - Max | 135 W | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 30 | 54,94767 Kč | 1 648,43 Kč |
| 120 | 45,28908 Kč | 5 434,69 Kč |
| 510 | 38,20533 Kč | 19 484,72 Kč |
| 1 020 | 35,62011 Kč | 36 332,51 Kč |
| 2 010 | 35,36400 Kč | 71 081,64 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |




