
BTW67-1000 | |
---|---|
DigiKey Part Number | 497-7193-ND |
Manufacturer | |
Manufacturer Product Number | BTW67-1000 |
Description | SCR 1KV 50A RD91 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 50 A Standard Recovery Chassis Mount RD91 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 32 A | |
Current - On State (It (RMS)) (Max) | 50 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 580A, 610A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | RD-91 | |
Supplier Device Package | RD91 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 185,80000 Kč | 185,80 Kč |
25 | 111,58200 Kč | 2 789,55 Kč |
100 | 93,89960 Kč | 9 389,96 Kč |
500 | 82,48680 Kč | 41 243,40 Kč |
Unit Price without VAT: | 185,80000 Kč |
---|---|
Unit Price with VAT: | 224,81800 Kč |