
BTB41-800BRG | |
|---|---|
DigiKey Part Number | 497-7192-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB41-800BRG |
Description | TRIAC 800V 40A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 40 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTB41-800BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TOP-3 |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TOP3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A, 420A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 30 | 75,92867 Kč | 2 277,86 Kč |
| 120 | 63,20225 Kč | 7 584,27 Kč |
| 510 | 53,87386 Kč | 27 475,67 Kč |
| 1 020 | 50,47075 Kč | 51 480,17 Kč |
| 2 010 | 49,81509 Kč | 100 128,33 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |



