
BTA16-800BWRG | |
|---|---|
DigiKey Part Number | 497-6668-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-800BWRG |
Description | TRIAC ALTERNISTOR 800V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-800BWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 50 | 19,78440 Kč | 989,22 Kč |
| 100 | 17,68660 Kč | 1 768,66 Kč |
| 500 | 14,00482 Kč | 7 002,41 Kč |
| 1 000 | 12,82054 Kč | 12 820,54 Kč |
| 2 000 | 11,82440 Kč | 23 648,80 Kč |
| 5 000 | 10,74694 Kč | 53 734,70 Kč |
| 10 000 | 10,08146 Kč | 100 814,60 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |







