TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-600SWRG

DigiKey Part Number
497-BTA16-600SWRG-ND
Manufacturer
Manufacturer Product Number
BTA16-600SWRG
Description
TRIAC SENS GATE 600V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA16-600SWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,53000 Kč39,53 Kč
5018,94180 Kč947,09 Kč
10016,93610 Kč1 693,61 Kč
50013,41946 Kč6 709,73 Kč
1 00012,28782 Kč12 287,82 Kč
2 00011,33636 Kč22 672,72 Kč
5 00010,30688 Kč51 534,40 Kč
10 00010,16113 Kč101 611,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,53000 Kč
Unit Price with VAT:47,83130 Kč