
BTA06-800TWRG | |
|---|---|
DigiKey Part Number | 497-10406-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-800TWRG |
Description | TRIAC SENS GATE 800V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-800TWRG Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 50 | 16,28180 Kč | 814,09 Kč |
| 100 | 14,50960 Kč | 1 450,96 Kč |
| 500 | 11,39772 Kč | 5 698,86 Kč |
| 1 000 | 10,39590 Kč | 10 395,90 Kč |
| 2 000 | 9,55315 Kč | 19 106,30 Kč |
| 5 000 | 8,64143 Kč | 43 207,15 Kč |
| 10 000 | 8,07820 Kč | 80 782,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

