
BLUENRG-355MT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-355MTTR-ND - Tape & Reel (TR) 497-BLUENRG-355MTCT-ND - Cut Tape (CT) 497-BLUENRG-355MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-355MT |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-355MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 58,94100 Kč | 589,41 Kč |
| 25 | 54,13280 Kč | 1 353,32 Kč |
| 100 | 48,84970 Kč | 4 884,97 Kč |
| 250 | 46,33000 Kč | 11 582,50 Kč |
| 500 | 44,81142 Kč | 22 405,71 Kč |
| 1 000 | 43,56161 Kč | 43 561,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 39,78473 Kč | 139 246,56 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |

