
BLUENRG-355MT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-355MTTR-ND - Tape & Reel (TR) 497-BLUENRG-355MTCT-ND - Cut Tape (CT) 497-BLUENRG-355MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-355MT |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-355MT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 256kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.4mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-TFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,70500 Kč | 607,05 Kč |
| 25 | 55,76240 Kč | 1 394,06 Kč |
| 100 | 50,31540 Kč | 5 031,54 Kč |
| 250 | 47,72004 Kč | 11 930,01 Kč |
| 500 | 47,34546 Kč | 23 672,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 40,97826 Kč | 143 423,91 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |

