
BLUENRG-355AT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-355ATTR-ND - Tape & Reel (TR) 497-BLUENRG-355ATCT-ND - Cut Tape (CT) 497-BLUENRG-355ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-355AT |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-355AT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 256kB Flash, 64kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, PDM, SPI, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.4mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 25 | 83,66440 Kč | 2 091,61 Kč |
| 100 | 77,06060 Kč | 7 706,06 Kč |
| 250 | 73,10244 Kč | 18 275,61 Kč |
| 500 | 70,30802 Kč | 35 154,01 Kč |
| 1 000 | 67,67487 Kč | 67 674,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,81166 Kč | 191 434,98 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |

