
BLUENRG-345MT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-345MTTR-ND - Tape & Reel (TR) 497-BLUENRG-345MTCT-ND - Cut Tape (CT) 497-BLUENRG-345MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-345MT |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-345MT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 256kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.4 mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-TFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,17500 Kč | 701,75 Kč |
| 25 | 64,57320 Kč | 1 614,33 Kč |
| 100 | 58,40800 Kč | 5 840,80 Kč |
| 250 | 55,46748 Kč | 13 866,87 Kč |
| 500 | 53,69566 Kč | 26 847,83 Kč |
| 1 000 | 52,23756 Kč | 52 237,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,47454 Kč | 127 423,62 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

