
BLUENRG-345MT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-345MTTR-ND - Tape & Reel (TR) 497-BLUENRG-345MTCT-ND - Cut Tape (CT) 497-BLUENRG-345MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-345MT |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-345MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4 mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,13900 Kč | 681,39 Kč |
| 25 | 62,69160 Kč | 1 567,29 Kč |
| 100 | 56,70720 Kč | 5 670,72 Kč |
| 250 | 53,85232 Kč | 13 463,08 Kč |
| 500 | 52,13174 Kč | 26 065,87 Kč |
| 1 000 | 50,71584 Kč | 50 715,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,53952 Kč | 112 618,56 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |

