IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-345MC

DigiKey Part Number
497-BLUENRG-345MCTR-ND - Tape & Reel (TR)
497-BLUENRG-345MCCT-ND - Cut Tape (CT)
497-BLUENRG-345MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-345MC
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-345MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-97dBm
Memory Size
256kB Flash, 64kB RAM
Serial Interfaces
I2C, SPI
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4 mA
Current - Transmitting
4.3mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-TFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1063,62400 Kč636,24 Kč
2558,49200 Kč1 462,30 Kč
10052,84780 Kč5 284,78 Kč
25050,15668 Kč12 539,17 Kč
50048,53478 Kč24 267,39 Kč
1 00047,19951 Kč47 199,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,55068 Kč136 652,04 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč