
BLUENRG-345MC | |
|---|---|
DigiKey Part Number | 497-BLUENRG-345MCTR-ND - Tape & Reel (TR) 497-BLUENRG-345MCCT-ND - Cut Tape (CT) 497-BLUENRG-345MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-345MC |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 48-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-345MC Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 256kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.4 mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-TFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (6x6) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,53500 Kč | 655,35 Kč |
| 25 | 60,24760 Kč | 1 506,19 Kč |
| 100 | 54,43310 Kč | 5 443,31 Kč |
| 250 | 51,66180 Kč | 12 915,45 Kč |
| 500 | 49,99078 Kč | 24 995,39 Kč |
| 1 000 | 48,61562 Kč | 48 615,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,74880 Kč | 155 246,40 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

