IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-345AT

DigiKey Part Number
497-BLUENRG-345ATTR-ND - Tape & Reel (TR)
497-BLUENRG-345ATCT-ND - Cut Tape (CT)
497-BLUENRG-345ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-345AT
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-345AT Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-97dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, PDM, SPI, USART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
3.4mA
Type
TxRx + MCU
Current - Transmitting
4.3mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1083,38300 Kč833,83 Kč
2578,83480 Kč1 970,87 Kč
10072,60060 Kč7 260,06 Kč
25068,86252 Kč17 215,63 Kč
50066,22266 Kč33 111,33 Kč
1 00063,73481 Kč63 734,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00059,01166 Kč177 034,98 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč