IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-345AC

DigiKey Part Number
497-BLUENRG-345ACTR-ND - Tape & Reel (TR)
497-BLUENRG-345ACCT-ND - Cut Tape (CT)
497-BLUENRG-345ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-345AC
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-345AC Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-97dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Series
Serial Interfaces
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
3.4 mA
Type
TxRx + MCU
Current - Transmitting
4.3mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,15062 Kč165 451,86 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15062 Kč
Unit Price with VAT:66,73225 Kč