
BLUENRG-248S | |
|---|---|
DigiKey Part Number | 497-BLUENRG-248STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLUENRG-248S |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 48-VFQFN Exposed Pad |
Category | Memory Size 256kB Flash, 24kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | GPIO 26 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 7.7mA ~ 14.5mA |
Type TxRx + MCU | Current - Transmitting 6.6mA ~ 28.8mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -88dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,70507 Kč | 149 115,21 Kč |
| Unit Price without VAT: | 49,70507 Kč |
|---|---|
| Unit Price with VAT: | 60,14313 Kč |

