IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 34-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-234N

DigiKey Part Number
497-BLUENRG-234NTR-ND - Tape & Reel (TR)
497-BLUENRG-234NCT-ND - Cut Tape (CT)
497-BLUENRG-234NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-234N
Description
IC RF TXRX+MCU BLE 34WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 34-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-234N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
8dBm
Mfr
Sensitivity
-88dBm
Series
Serial Interfaces
SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
14
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
7.7mA ~ 14.5mA
Type
TxRx + MCU
Current - Transmitting
6.6mA ~ 28.8mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 105°C
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
34-XFBGA, WLCSP
Frequency
Supplier Device Package
34-WLCSP (2.66x2.56)
Data Rate (Max)
1Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1067,82400 Kč678,24 Kč
2564,10280 Kč1 602,57 Kč
10058,99390 Kč5 899,39 Kč
25055,92776 Kč13 981,94 Kč
50053,76286 Kč26 881,43 Kč
1 00051,72227 Kč51 722,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,77188 Kč119 429,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč