
BLUENRG-234 | |
|---|---|
DigiKey Part Number | 497-18189-2-ND - Tape & Reel (TR) 497-18189-1-ND - Cut Tape (CT) 497-18189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-234 |
Description | IC RF TXRX+MCU BLE 34WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 34-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-234 Models |
Category | Sensitivity -88dBm |
Mfr | Memory Size 256kB Flash, 24kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 14 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.7mA ~ 14.5mA |
Type TxRx + MCU | Current - Transmitting 6.6mA ~ 28.8mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 34-XFBGA, WLCSP |
Frequency | Supplier Device Package 34-WLCSP (2.66x2.56) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 55,01480 Kč | 1 375,37 Kč |
| 100 | 49,63720 Kč | 4 963,72 Kč |
| 250 | 47,07164 Kč | 11 767,91 Kč |
| 500 | 46,67730 Kč | 23 338,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,90824 Kč | 107 270,60 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

