
BLUENRG-232 | |
|---|---|
DigiKey Part Number | 497-17582-2-ND - Tape & Reel (TR) 497-17582-1-ND - Cut Tape (CT) 497-17582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-232 |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-232 Models |
Category | Sensitivity -88dBm |
Mfr | Memory Size 256kB Flash, 24kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14.5mA |
Type TxRx + MCU | Current - Transmitting 14mA ~ 28mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 8dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLUENRG-232S | STMicroelectronics | 0 | 497-BLUENRG-232STR-ND | 1,95672 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 69,60800 Kč | 696,08 Kč |
| 25 | 65,79080 Kč | 1 644,77 Kč |
| 100 | 60,55400 Kč | 6 055,40 Kč |
| 250 | 57,41104 Kč | 14 352,76 Kč |
| 500 | 55,19114 Kč | 27 595,57 Kč |
| 1 000 | 53,09869 Kč | 53 098,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,02857 Kč | 150 085,71 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |





